


LTC3446EDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3446EDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3446EDE#TRPBF |
Description | IC REG TRIPLE BCK/LNR SYNC 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 2.25MHz 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3446EDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 2.25MHz | |
Voltage/Current - Output 1 | Adj to 0.8V, 1A | |
Voltage/Current - Output 2 | Adj to 0.4V, 300mA | |
Voltage/Current - Output 3 | Adj to 0.4V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,39289 € | 10.982,23 € |
| Unit Price without VAT: | 4,39289 € |
|---|---|
| Unit Price with VAT: | 5,22754 € |

