


LTC2753AIUK-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2753AIUK-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2753AIUK-16#PBF |
Description | IC DAC 16BIT A-OUT 48QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2753AIUK-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 2µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.4, ±0.2 | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 € | 29,26 € |
| 10 | 23,72100 € | 237,21 € |
| 52 | 21,46096 € | 1.115,97 € |
| 104 | 20,78221 € | 2.161,35 € |
| 260 | 20,06562 € | 5.217,06 € |
| Unit Price without VAT: | 29,26000 € |
|---|---|
| Unit Price with VAT: | 34,81940 € |


