


LTC2612IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2612IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2612IMS8#PBF |
Description | IC DAC 14BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2612IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±3, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 10 | 8,92100 € | 89,21 € |
| 50 | 7,95620 € | 397,81 € |
| 100 | 7,65740 € | 765,74 € |
| 250 | 7,34184 € | 1.835,46 € |
| 500 | 7,15168 € | 3.575,84 € |
| 1.000 | 6,99519 € | 6.995,19 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |

