Parametric Equivalent



LTC2448IUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2448IUHF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2448IUHF#TRPBF |
Description | IC ADC 24BIT SIGMA-DELTA 38QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2448IUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 8k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 14,05951 € | 35.148,78 € |
| Unit Price without VAT: | 14,05951 € |
|---|---|
| Unit Price with VAT: | 16,73082 € |



