


LTC2228CUH#PBF | |
|---|---|
DigiKey Part Number | LTC2228CUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2228CUH#PBF |
Description | IC ADC 12BIT PIPELINED 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2228CUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.4V | |
Voltage - Supply, Digital | 2.7V ~ 3.4V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| 10 | 27,67200 € | 276,72 € |
| 73 | 24,71616 € | 1.804,28 € |
| 146 | 24,01692 € | 3.506,47 € |
| 292 | 23,44158 € | 6.844,94 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |


