


LTC1923EUH#TRPBF | |
|---|---|
DigiKey Part Number | LTC1923EUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1923EUH#TRPBF |
Description | IC THERMOELEC COOLER CNTRLR32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler/Heater PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1923EUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Thermoelectric Cooler/Heater | |
Current - Supply | 2mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 28,16529 € | 70.413,22 € |
| Unit Price without VAT: | 28,16529 € |
|---|---|
| Unit Price with VAT: | 33,51670 € |



