



LTC1696ES6#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC1696ES6#TRPBFTR-ND - Tape & Reel (TR) 161-LTC1696ES6#TRPBFCT-ND - Cut Tape (CT) 161-LTC1696ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1696ES6#TRPBF |
Description | IC OVERVOLT PROT CTRLR SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1696ES6#TRPBF Models |
Category | Current - Supply 1.1 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-6 |
Applications Overvoltage Protection Controller | Base Product Number |
Voltage - Supply 2.7V ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,21100 € | 42,11 € |
| 25 | 3,89320 € | 97,33 € |
| 100 | 3,54330 € | 354,33 € |
| 250 | 3,41992 € | 854,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,10593 € | 7.764,82 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |


