
LTC1387IG#PBF | |
|---|---|
DigiKey Part Number | LTC1387IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1387IG#PBF |
Description | IC TRANSCEIVER HALF 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half Multiprotocol 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1387IG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 150KBd | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,66000 € | 14,66 € |
| 10 | 11,64000 € | 116,40 € |
| 66 | 10,27197 € | 677,95 € |
| 132 | 9,92561 € | 1.310,18 € |
| 264 | 9,64049 € | 2.545,09 € |
| 528 | 9,40580 € | 4.966,26 € |
| Unit Price without VAT: | 14,66000 € |
|---|---|
| Unit Price with VAT: | 17,44540 € |










