Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1294DCN#PBF

DigiKey Part Number
LTC1294DCN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1294DCN#PBF
Description
IC DAS/ADC 12BIT 46.5K 20DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1294DCN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
46.5k
Data Interface
Serial, Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±5V, 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,86000 €27,86 €
1821,68833 €390,39 €
3620,81528 €749,35 €
10819,73704 €2.131,60 €
25219,10520 €4.814,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,86000 €
Unit Price with VAT:33,15340 €