Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Introducing Power by Linear

LT3742EUF#PBF

DigiKey Part Number
505-LT3742EUF#PBF-ND
Manufacturer
Manufacturer Product Number
LT3742EUF#PBF
Description
IC REG CTRLR BUCK 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT3742EUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4V ~ 30V
Frequency - Switching
500kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.008
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,44000 €6,44 €
104,97300 €49,73 €
914,22703 €384,66 €
1824,07346 €741,37 €
2733,99659 €1.091,07 €
5463,88383 €2.120,57 €
1.0013,80170 €3.805,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,44000 €
Unit Price with VAT:7,66360 €