Charger IC Multi-Chemistry 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 12-MSOP-EP
12 TSSOP EP

LT3652HVIMSE#PBF

DigiKey Part Number
505-LT3652HVIMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3652HVIMSE#PBF
Description
IC BAT CHG MULTCHEM 4-5CL 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3652HVIMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
4 ~ 5
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
18V (Max)
Voltage - Supply (Max)
34V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,80000 €9,80 €
107,68000 €76,80 €
376,96189 €257,59 €
1116,53207 €725,06 €
2596,28023 €1.626,58 €
5186,11446 €3.167,29 €
1.0365,97805 €6.193,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,80000 €
Unit Price with VAT:11,66200 €