Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015EQ-5#PBF

DigiKey Part Number
LT3015EQ-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3015EQ-5#PBF
Description
IC REG LINEAR -5V 1.5A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT3015EQ-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.4 mA
Current - Supply (Max)
70 mA
PSRR
58dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,39000 €8,39 €
106,53200 €65,32 €
505,78860 €289,43 €
1005,55840 €555,84 €
2505,31532 €1.328,83 €
5005,16880 €2.584,40 €
1.0005,04819 €5.048,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,39000 €
Unit Price with VAT:9,98410 €