



LT1790BCS6-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1790BCS6-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1790BCS6-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1790BCS6-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BCS6-2.5#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BCS6-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 32µVp-p | |
Noise - 10Hz to 10kHz | 48µVrms | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,80300 € | 28,03 € |
| 25 | 2,57920 € | 64,48 € |
| 100 | 2,33330 € | 233,33 € |
| 250 | 2,27792 € | 569,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14520 € | 1.072,60 € |
| 1.000 | 2,08696 € | 2.086,96 € |
| 1.500 | 2,05780 € | 3.086,70 € |
| 2.500 | 2,02550 € | 5.063,75 € |
| 3.500 | 2,00661 € | 7.023,13 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |









