

LT1118CS8#PBF | |
---|---|
DigiKey Part Number | LT1118CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1118CS8#PBF |
Description | IC REG LINEAR POS ADJ 800MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1118CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,22000 € | 8,22 € |
10 | 5,56500 € | 55,65 € |
25 | 4,87400 € | 121,85 € |
100 | 4,09190 € | 409,19 € |
300 | 3,71000 € | 1.113,00 € |
Unit Price without VAT: | 8,22000 € |
---|---|
Unit Price with VAT: | 9,78180 € |