Comparator Standard (General Purpose) Pull Up 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1017IS8#PBF

DigiKey Part Number
LT1017IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1017IS8#PBF
Description
IC COMPARATOR 2 GEN PUR 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Pull Up 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1017IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Pull Up
Voltage - Supply, Single/Dual (±)
1.1V ~ 40V, ±0.55V ~ 20V
Voltage - Input Offset (Max)
1mV @ ±20V
Current - Input Bias (Max)
0.015µA @ ±20V
Current - Output (Typ)
65mA @ 4.5V
Current - Quiescent (Max)
60µA
CMRR, PSRR (Typ)
115dB CMRR, 110dB PSRR
Propagation Delay (Max)
22µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,18000 €8,18 €
106,37000 €63,70 €
255,91840 €147,96 €
1005,42150 €542,15 €
3005,14430 €1.543,29 €
5005,04180 €2.520,90 €
1.0004,92428 €4.924,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,73420 €