


LM329BZ#PBF | |
|---|---|
DigiKey Part Number | 505-LM329BZ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LM329BZ#PBF |
Description | IC VREF SHUNT 6.9V TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM329BZ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 6.9V | |
Current - Output | 15 mA | |
Tolerance | -4.35%, +5.07% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 100µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,17880 € | 79,47 € |
| 100 | 2,88500 € | 288,50 € |
| 300 | 2,72100 € | 816,30 € |
| 500 | 2,66038 € | 1.330,19 € |
| 1.000 | 2,59087 € | 2.590,87 € |
| 2.500 | 2,51750 € | 6.293,75 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |






