LTC3221-5 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC862A-B

DigiKey Part Number
DC862A-B-ND
Manufacturer
Manufacturer Product Number
DC862A-B
Description
EVAL BOARD FOR LTC32215
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3221-5 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
60mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
LTC3221-5
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,82000 €98,82 €
Manufacturers Standard Package
Unit Price without VAT:98,82000 €
Unit Price with VAT:117,59580 €