LTC2448 - 24 Bit 8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2448 - 24 Bit 8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC845A
DC845A

DC845A

DigiKey Part Number
DC845A-ND
Manufacturer
Manufacturer Product Number
DC845A
Description
BOARD DELTA SIGMA ADC LTC2448
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2448 - 24 Bit 8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
8k
Data Interface
MICROWIRE™, Serial, SPI™
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC2448
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
166,59000 €66,59 €
Manufacturers Standard Package
Unit Price without VAT:66,59000 €
Unit Price with VAT:79,24210 €