



DC1559A | |
|---|---|
DigiKey Part Number | DC1559A-ND |
Manufacturer | |
Manufacturer Product Number | DC1559A |
Description | EVAL BOARD FOR LTM8046 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8046 µModule® 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 550mA | |
Voltage - Input | 3.2V ~ 26V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTM8046 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,36000 € | 78,36 € |
| Unit Price without VAT: | 78,36000 € |
|---|---|
| Unit Price with VAT: | 93,24840 € |


