

DC1498A | |
---|---|
DigiKey Part Number | DC1498A-ND |
Manufacturer | |
Manufacturer Product Number | DC1498A |
Description | EVAL BOARD FOR LTM4620 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4620 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.5V | |
Current - Output | 13A, 13A | |
Voltage - Input | 4.5V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4620 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,54000 € | 66,54 € |
Unit Price without VAT: | 66,54000 € |
---|---|
Unit Price with VAT: | 79,18260 € |