LTM4615 µModule® 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4615 µModule® 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Power µModule® Solutions
Power µModule® Solutions

DC1367A

DigiKey Part Number
DC1367A-ND
Manufacturer
Manufacturer Product Number
DC1367A
Description
EVAL BOARD FOR LTM4615
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4615 µModule® 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1V, 1.2V, 1.8V
Current - Output
4A, 2.5A, 1.5A
Voltage - Input
2.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1.25MHz
Contents
Board(s)
Utilized IC / Part
LTM4615
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,36000 €78,36 €
Manufacturers Standard Package
Unit Price without VAT:78,36000 €
Unit Price with VAT:93,24840 €