



DC1238B | |
|---|---|
DigiKey Part Number | DC1238B-ND |
Manufacturer | |
Manufacturer Product Number | DC1238B |
Description | EVAL BOARD FOR LTM8021 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8021 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 500mA | |
Voltage - Input | 7.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM8021 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,36000 € | 78,36 € |
| Unit Price without VAT: | 78,36000 € |
|---|---|
| Unit Price with VAT: | 93,24840 € |


