JFET 2 N-Channel (Dual) 40 V 500 mW Through Hole TO-78-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U422 TO-78 7L ROHS

DigiKey Part Number
4004-U422TO-787LROHS-ND
Manufacturer
Manufacturer Product Number
U422 TO-78 7L ROHS
Description
JFET 2N-CH 40V TO78-7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 40 V 500 mW Through Hole TO-78-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V
Manufacturer
Linear Integrated Systems, Inc.
Power - Max
500 mW
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
TO-78-7 Metal Can
FET Type
2 N-Channel (Dual)
Supplier Device Package
TO-78-7
Voltage - Breakdown (V(BR)GSS)
40 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,32000 €16,32 €
1011,65900 €116,59 €
1009,11520 €911,52 €
Unit Price without VAT:16,32000 €
Unit Price with VAT:19,42080 €