
U421 TO-78 7L ROHS | |
|---|---|
DigiKey Part Number | 4004-U421TO-787LROHS-ND |
Manufacturer | |
Manufacturer Product Number | U421 TO-78 7L ROHS |
Description | JFET 2N-CH 40V TO78-7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 40 V 500 mW Through Hole TO-78-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 10V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-78-7 Metal Can | |
Supplier Device Package | TO-78-7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 11,95000 € | 119,50 € |
| 100 | 9,39140 € | 939,14 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,88490 € |

