
U309 TO-18 3L | |
|---|---|
DigiKey Part Number | 4004-U309TO-183L-ND |
Manufacturer | |
Manufacturer Product Number | U309 TO-18 3L |
Description | JFET N-CH 25V TO18-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 500 mW Through Hole TO-18-3 |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 1 V @ 1 nA |
Manufacturer Linear Integrated Systems, Inc. | Input Capacitance (Ciss) (Max) @ Vds 4pF @ 10V |
Series | Resistance - RDS(On) 35 Ohms |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 25 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Drain (Idss) @ Vds (Vgs=0) 12 mA @ 10 V | Supplier Device Package TO-18-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,29500 € | 42,95 € |
| 100 | 3,13740 € | 313,74 € |
| 500 | 2,65594 € | 1.327,97 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

