
SST94 SOT-89 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-SST94SOT-893LROHSTR-ND - Tape & Reel (TR) 4004-SST94SOT-893LROHSCT-ND - Cut Tape (CT) 4004-SST94SOT-893LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST94 SOT-89 3L ROHS |
Description | JFET P-CH 25V SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 25 V 400 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.6 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 150 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 105pF @ 10V | |
Resistance - RDS(On) | 150 Ohms | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 5 | 5,78600 € | 28,93 € |
| 10 | 5,55200 € | 55,52 € |
| 25 | 5,27280 € | 131,82 € |
| 50 | 5,08160 € | 254,08 € |
| 100 | 4,90640 € | 490,64 € |
| 500 | 4,55342 € | 2.276,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,42188 € | 4.421,88 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |

