Current Regulation Diode 350mW TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST509 SOT-23 3L

DigiKey Part Number
4004-SST509SOT-233LTR-ND - Tape & Reel (TR)
4004-SST509SOT-233LCT-ND - Cut Tape (CT)
4004-SST509SOT-233LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST509 SOT-23 3L
Description
DIODE CUR REG 350MW TO-236-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 350mW TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
350mW
Manufacturer
Linear Integrated Systems, Inc.
Operating Temperature
-55°C ~ 150°C (TJ)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-236-3, SC-59, SOT-23-3
Part Status
Active
Supplier Device Package
SOT-23-3
Voltage - Limiting (Max)
1.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,10000 €8,10 €
105,53400 €55,34 €
1004,08460 €408,46 €
5004,05708 €2.028,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,31461 €9.943,83 €
Manufacturers Standard Package
Unit Price without VAT:8,10000 €
Unit Price with VAT:9,63900 €