
SST404 SOIC 8L-TR | |
|---|---|
DigiKey Part Number | 4004-SST404SOIC8L-TR-ND - Tape & Reel (TR) 4004-SST404SOIC8L-TRCT-ND - Cut Tape (CT) 4004-SST404SOIC8L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST404 SOIC 8L-TR |
Description | JFET 2N-CH 50V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 50 V 300 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Drain to Source Voltage (Vdss) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 500 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 5 | 4,88600 € | 24,43 € |
| 10 | 4,68400 € | 46,84 € |
| 25 | 4,44360 € | 111,09 € |
| 50 | 4,27840 € | 213,92 € |
| 100 | 4,12730 € | 412,73 € |
| 500 | 3,82292 € | 1.911,46 € |
| 1.000 | 3,76581 € | 3.765,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,57386 € | 8.934,65 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |



