
SD214DE TO-72 4L | |
|---|---|
DigiKey Part Number | 4004-SD214DETO-724L-ND |
Manufacturer | |
Manufacturer Product Number | SD214DE TO-72 4L |
Description | HIGH SPEED N-CHANNEL LATERAL DMO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 50mA (Ta) 300mW (Ta) Through Hole TO-72-4 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 5V, 25V |
Mfr | Rds On (Max) @ Id, Vgs 45Ohm @ 1mA, 10V |
Series | Vgs(th) (Max) @ Id 1.5V @ 1µA |
Packaging Bulk | Vgs (Max) ±40V |
Part Status Active | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -55°C ~ 125°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package TO-72-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 5,34200 € | 53,42 € |
| 100 | 3,93670 € | 393,67 € |
| 500 | 3,33872 € | 1.669,36 € |
| 1.000 | 3,20837 € | 3.208,37 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

