Diode 45 V 50mA Through Hole TO-72-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAD5 TO-72 3L

DigiKey Part Number
4004-PAD5TO-723L-ND
Manufacturer
Manufacturer Product Number
PAD5 TO-72 3L
Description
DIODE STANDARD 45V 50MA TO723
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 50mA Through Hole TO-72-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
50mA
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 pA @ 20 V
Capacitance @ Vr, F
0.5pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-72-3
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,93000 €5,93 €
104,56600 €45,66 €
254,22560 €105,64 €
1003,85040 €385,04 €
2503,67160 €917,90 €
5003,56380 €1.781,90 €
1.0003,47509 €3.475,09 €
2.5003,38143 €8.453,58 €
Manufacturers Standard Package
Unit Price without VAT:5,93000 €
Unit Price with VAT:7,05670 €