
PAD100 TO-72 3L | |
|---|---|
DigiKey Part Number | 4004-PAD100TO-723L-ND |
Manufacturer | |
Manufacturer Product Number | PAD100 TO-72 3L |
Description | DIODE STANDARD 45V 50MA TO723 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 50mA Through Hole TO-72-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 pA @ 20 V | |
Capacitance @ Vr, F | 1.5pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-72-3 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,27400 € | 42,74 € |
| 25 | 3,95200 € | 98,80 € |
| 100 | 3,59840 € | 359,84 € |
| 250 | 3,42972 € | 857,43 € |
| 500 | 3,32804 € | 1.664,02 € |
| 1.000 | 3,24438 € | 3.244,38 € |
| 2.500 | 3,15606 € | 7.890,15 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |

