Diode 45 V 50mA Through Hole TO-72-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAD1 TO-72 3L ROHS

DigiKey Part Number
4004-PAD1TO-723LROHS-ND
Manufacturer
Manufacturer Product Number
PAD1 TO-72 3L ROHS
Description
DIODE STANDARD 45V 50MA TO723
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 45 V 50mA Through Hole TO-72-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 mA
Mfr
Speed
Small Signal =< 200mA (Io), Any Speed
Series
Current - Reverse Leakage @ Vr
1 pA @ 20 V
Packaging
Bulk
Capacitance @ Vr, F
0.5pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-72-3
Current - Average Rectified (Io)
50mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,98000 €5,98 €
104,61300 €46,13 €
254,26960 €106,74 €
1003,89180 €389,18 €
2503,71168 €927,92 €
5003,60316 €1.801,58 €
1.0003,51386 €3.513,86 €
Manufacturers Standard Package
Unit Price without VAT:5,98000 €
Unit Price with VAT:7,11620 €