
LSK589 SOIC 8L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK589SOIC8LROHSTR-ND - Tape & Reel (TR) 4004-LSK589SOIC8LROHSCT-ND - Cut Tape (CT) 4004-LSK589SOIC8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK589 SOIC 8L ROHS |
Description | JFET 2N-CH 25V 50MA 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 25 V 50 mA 500 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 7 mA @ 10 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 5pF @ 10V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 10 | 5,64300 € | 56,43 € |
| 100 | 4,55900 € | 455,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,72471 € | 9.311,77 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |





