
PAD20 DFN 8L ROHS | |
---|---|
DigiKey Part Number | 4004-PAD20DFN8LROHSTR-ND - Tape & Reel (TR) 4004-PAD20DFN8LROHSCT-ND - Cut Tape (CT) 4004-PAD20DFN8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAD20 DFN 8L ROHS |
Description | DIODE STANDARD 30V 10MA 8DFN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 10mA Surface Mount 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 10mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 pA @ 20 V | |
Capacitance @ Vr, F | 1.5pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,61000 € | 3,61 € |
10 | 2,73400 € | 27,34 € |
25 | 2,51520 € | 62,88 € |
100 | 2,27430 € | 227,43 € |
250 | 2,15948 € | 539,87 € |
500 | 2,09028 € | 1.045,14 € |
1.000 | 2,03332 € | 2.033,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,81210 € | 5.436,30 € |
Unit Price without VAT: | 3,61000 € |
---|---|
Unit Price with VAT: | 4,29590 € |