JFET N-Channel 60 V 300 mW Through Hole TO-72-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS846 TO-72 4L ROHS

DigiKey Part Number
4004-LS846TO-724LROHS-ND
Manufacturer
Manufacturer Product Number
LS846 TO-72 4L ROHS
Description
JFET N-CH 60V TO72-4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 60 V 300 mW Through Hole TO-72-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
60 V
Current - Drain (Idss) @ Vds (Vgs=0)
1.5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Power - Max
300 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AF, TO-72-4 Metal Can
Supplier Device Package
TO-72-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,11000 €7,11 €
104,84000 €48,40 €
1003,55810 €355,81 €
5003,07664 €1.538,32 €
Manufacturers Standard Package
Unit Price without VAT:7,11000 €
Unit Price with VAT:8,46090 €