
LS846 SOT-23 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-LS846SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-LS846SOT-233LROHSCT-ND - Cut Tape (CT) 4004-LS846SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS846 SOT-23 3L ROHS |
Description | JFET N-CH 60V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 60 V 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 4,30700 € | 43,07 € |
| 100 | 3,25230 € | 325,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,65710 € | 7.971,30 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

