JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS845 TO-71 6L ROHS

DigiKey Part Number
4004-LS845TO-716LROHS-ND
Manufacturer
Manufacturer Product Number
LS845 TO-71 6L ROHS
Description
JFET 2N-CH 60V TO71
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Series
Power - Max
400 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
FET Type
2 N-Channel (Dual)
Package / Case
TO-71-6 Metal Can
Voltage - Breakdown (V(BR)GSS)
60 V
Supplier Device Package
TO-71
Current - Drain (Idss) @ Vds (Vgs=0)
1.5 mA @ 15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS844 TO-71 6L ROHSLinear Integrated Systems, Inc.954004-LS844TO-716LROHS-ND9,97000 €Parametric Equivalent
In-Stock: 486
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,85000 €8,85 €
106,10000 €61,00 €
1004,54770 €454,77 €
5004,11216 €2.056,08 €
Manufacturers Standard Package
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,53150 €