SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS845 SOT-23 6L

DigiKey Part Number
4004-LS845SOT-236LTR-ND - Tape & Reel (TR)
4004-LS845SOT-236LCT-ND - Cut Tape (CT)
4004-LS845SOT-236LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS845 SOT-23 6L
Description
JFET 2N-CH 60V SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 400 mW Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
Voltage - Breakdown (V(BR)GSS)
60 V
Current - Drain (Idss) @ Vds (Vgs=0)
1.5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Power - Max
400 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,88000 $8,88 $
106,07500 $60,75 $
1004,81950 $481,95 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,93750 $11.812,50 $
Manufacturers Standard Package
Unit Price without VAT:8,88000 $
Unit Price with VAT:10,56720 $