
LS842 TO-71 6L | |
|---|---|
DigiKey Part Number | 4004-LS842TO-716L-ND |
Manufacturer | |
Manufacturer Product Number | LS842 TO-71 6L |
Description | JFET 2N-CH 60V TO71 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71 |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 1 V @ 1 nA |
Manufacturer Linear Integrated Systems, Inc. | Input Capacitance (Ciss) (Max) @ Vds 10pF @ 20V |
Series | Power - Max 400 mW |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
FET Type 2 N-Channel (Dual) | Package / Case TO-71-6 Metal Can |
Voltage - Breakdown (V(BR)GSS) 60 V | Supplier Device Package TO-71 |
Current - Drain (Idss) @ Vds (Vgs=0) 500 µA @ 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 € | 9,30 € |
| 10 | 6,43000 € | 64,30 € |
| 100 | 4,80920 € | 480,92 € |
| 500 | 4,39058 € | 2.195,29 € |
| Unit Price without VAT: | 9,30000 € |
|---|---|
| Unit Price with VAT: | 11,06700 € |

