
LS830 SOIC 8L | |
|---|---|
DigiKey Part Number | 4004-LS830SOIC8LTR-ND - Tape & Reel (TR) 4004-LS830SOIC8LCT-ND - Cut Tape (CT) 4004-LS830SOIC8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS830 SOIC 8L |
Description | JFET 2N-CH 40V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 40 V 500 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Drain (Idss) @ Vds (Vgs=0) 60 µA @ 10 V |
Manufacturer Linear Integrated Systems, Inc. | Voltage - Cutoff (VGS off) @ Id 600 mV @ 1 nA |
Series | Input Capacitance (Ciss) (Max) @ Vds 3pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type 2 N-Channel (Dual) | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,90680 € | 14.767,00 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |

