JFET 2 N-Channel (Dual) 25 V 500 mW Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS5912C TO-78 6L ROHS

DigiKey Part Number
4004-LS5912CTO-786LROHS-ND
Manufacturer
Manufacturer Product Number
LS5912C TO-78 6L ROHS
Description
JFET 2N-CH 25V TO78-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 25 V 500 mW Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
5pF @ 10V
Series
Power - Max
500 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
FET Type
2 N-Channel (Dual)
Package / Case
TO-78-6 Metal Can
Voltage - Breakdown (V(BR)GSS)
25 V
Supplier Device Package
TO-78-6
Current - Drain (Idss) @ Vds (Vgs=0)
7 mA @ 10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS5911 TO-78 6L ROHSLinear Integrated Systems, Inc.4204004-LS5911TO-786LROHS-ND12,44000 €Parametric Equivalent
LS5912 TO-78 6LLinear Integrated Systems, Inc.4694004-LS5912TO-786L-ND11,75000 €Parametric Equivalent
In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,75000 €11,75 €
108,23800 €82,38 €
1006,25460 €625,46 €
5005,97054 €2.985,27 €
Manufacturers Standard Package
Unit Price without VAT:11,75000 €
Unit Price with VAT:13,98250 €