JFET 2 N-Channel (Dual) 25 V 500 mW Through Hole TO-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS5912C TO-71 6L ROHS

DigiKey Part Number
4004-LS5912CTO-716LROHS-ND
Manufacturer
Manufacturer Product Number
LS5912C TO-71 6L ROHS
Description
JFET 2N-CH 25V TO71
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 25 V 500 mW Through Hole TO-71
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
2 N-Channel (Dual)
Voltage - Breakdown (V(BR)GSS)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
7 mA @ 10 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
5pF @ 10V
Power - Max
500 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-71-6 Metal Can
Supplier Device Package
TO-71
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,11000 €10,11 €
107,02500 €70,25 €
1005,28430 €528,43 €
5004,90818 €2.454,09 €
Manufacturers Standard Package
Unit Price without VAT:10,11000 €
Unit Price with VAT:12,03090 €