
LS5911 TO-71 6L ROHS | |
---|---|
DigiKey Part Number | 4004-LS5911TO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LS5911 TO-71 6L ROHS |
Description | JFET 2N-CH 25V TO71 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 25 V 500 mW Through Hole TO-71 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 7 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 5pF @ 10V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,35000 € | 12,35 € |
10 | 8,67500 € | 86,75 € |
100 | 6,60270 € | 660,27 € |
500 | 6,34772 € | 3.173,86 € |
Unit Price without VAT: | 12,35000 € |
---|---|
Unit Price with VAT: | 14,69650 € |