
LS352 TO-78 6L | |
|---|---|
DigiKey Part Number | 4004-LS352TO-786L-ND |
Manufacturer | |
Manufacturer Product Number | LS352 TO-78 6L |
Description | TRANS 2PNP 60V 10MA TO-78-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 10mA 200MHz 500mW Through Hole TO-78-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
Manufacturer Linear Integrated Systems, Inc. | Power - Max 500mW |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10mA | Package / Case TO-78-6 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package TO-78-6 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100µA, 1mA | Base Product Number |
Current - Collector Cutoff (Max) 200pA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,67000 € | 9,67 € |
| 10 | 6,68200 € | 66,82 € |
| 100 | 4,99130 € | 499,13 € |
| 500 | 4,28350 € | 2.141,75 € |
| Unit Price without VAT: | 9,67000 € |
|---|---|
| Unit Price with VAT: | 11,50730 € |


