Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 10mA 200MHz 500mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS351 SOIC 8L ROHS

DigiKey Part Number
4004-LS351SOIC8LROHSTR-ND - Tape & Reel (TR)
4004-LS351SOIC8LROHSCT-ND - Cut Tape (CT)
4004-LS351SOIC8LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS351 SOIC 8L ROHS
Description
TRANS 2PNP DUAL 45V 10MA 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 10mA 200MHz 500mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 1mA, 5V
Manufacturer
Linear Integrated Systems, Inc.
Power - Max
500mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
10mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
8-SOIC
Vce Saturation (Max) @ Ib, Ic
500mV @ 100µA, 1mA
Base Product Number
Current - Collector Cutoff (Max)
200pA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.301
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,32000 €8,32 €
105,69800 €56,98 €
1004,29930 €429,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,51247 €8.781,17 €
Manufacturers Standard Package
Unit Price without VAT:8,32000 €
Unit Price with VAT:9,90080 €