
JPAD100 TO-92 2L ROHS | |
|---|---|
DigiKey Part Number | 4004-JPAD100TO-922LROHS-ND |
Manufacturer | |
Manufacturer Product Number | JPAD100 TO-92 2L ROHS |
Description | DIODE STANDARD 35V 10MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 10mA Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 10mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 pA @ 20 V | |
Capacitance @ Vr, F | 1.5pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-92 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70600 € | 27,06 € |
| 25 | 2,48800 € | 62,20 € |
| 100 | 2,24840 € | 224,84 € |
| 250 | 2,13424 € | 533,56 € |
| 500 | 2,06544 € | 1.032,72 € |
| 1.000 | 2,00880 € | 2.008,80 € |
| 3.000 | 1,93885 € | 5.816,55 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

