
J501 TO-92 2L | |
|---|---|
DigiKey Part Number | 4004-J501TO-922L-ND |
Manufacturer | |
Manufacturer Product Number | J501 TO-92 2L |
Description | DIODE CUR REG 50V 396UA 350MW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 396µA 350mW TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 396µA | |
Voltage - Limiting (Max) | 1.3V | |
Power - Max | 350mW | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 5,37300 € | 53,73 € |
| 100 | 3,95580 € | 395,58 € |
| 500 | 3,35272 € | 1.676,36 € |
| 1.000 | 3,18422 € | 3.184,22 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |

