JFET N-Channel 25 V 360 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J212 TO-92 3L ROHS

DigiKey Part Number
4004-J212TO-923LROHS-ND
Manufacturer
Manufacturer Product Number
J212 TO-92 3L ROHS
Description
JFET N-CH 25V TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 25 V 360 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
15 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
4 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
4pF @ 15V
Power - Max
360 mW
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,17000 €4,17 €
102,76900 €27,69 €
1001,97070 €197,07 €
5001,63022 €815,11 €
1.0001,52093 €1.520,93 €
2.0001,51920 €3.038,40 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €