
J211 TO-92 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-J211TO-923LROHS-ND |
Manufacturer | |
Manufacturer Product Number | J211 TO-92 3L ROHS |
Description | JFET N-CH 25V TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 360 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 7 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 2.5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 15V | |
Power - Max | 360 mW | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 2,84900 € | 28,49 € |
| 100 | 2,02990 € | 202,99 € |
| 500 | 1,68044 € | 840,22 € |
| 1.000 | 1,57060 € | 1.570,60 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

