
IT124 TO-78 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-IT124TO-786LROHS-ND |
Manufacturer | |
Manufacturer Product Number | IT124 TO-78 6L ROHS |
Description | TRANS 2NPN DUAL 2V 10MA TO-78-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 2V 10mA 100MHz 500mW Through Hole TO-78-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 10mA | |
Voltage - Collector Emitter Breakdown (Max) | 2V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 100pA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1500 @ 10µA, 1V | |
Power - Max | 500mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-78-6 Metal Can | |
Supplier Device Package | TO-78-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 6,56000 € | 65,60 € |
| 100 | 4,90900 € | 490,90 € |
| 500 | 4,49124 € | 2.245,62 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |



